VP 12 1K0 | TWK-ELEKTRONIK
Rotary position encoder, VP 12, 1K0, 0.2 W, 360°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7432 € *
Standard delivery time from the manufacturer is: 1 Week
Rotary position encoder, VP 12 1K0, TWK-ELEKTRONIK
Virtually infinite resolution; Linearity: 2.0 %. Tolerance: ±20 %. Rating: 0.2 W (up to +55 °C). Wiper current: max. 1.0 mA. Dielectric strength: 500 V/1.0 min. Insulation resistance: greater than 1000 Mohm. Operating temperatures: -55 to +105 °C. Temperature coefficient: ±400. Electrical turning angle: 324° (±5°). Mechanical turning angle: 360° travel without stop. Design: plastic housing, 3.0 mm metal shaft, M6 x 0.75 center mounting stud, solder pins.
Type: 1K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary position encoder | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |