4411-2,0M-GRS | TTL Network
USB4 USB cable, USB plug type C to USB plug type C, 2 m, black, 4411-2,0M-GRS
Unit Price (€ / pc.)
15.8508 € *
Available: 2 pcs.
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
14.8869 €
50 pcs.
13.9230 €
100 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 4411-2,0M-GRS, TTL Network
This USB cable features a super-flexible TPE cable jacket and a pure copper inner conductor. Fast data transfer of up to 40 Gbps and Power Delivery (PD) support for higher charging power ensure an efficient work environment. Additionally, it supports resolutions up to 8K 60Hz for high-end video transmissions. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize the ecological footprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cable | |
| USB Standard | USB4 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 40000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |