4310-3,0M-GRS | TTL Network
USB 3.2 USB cable, USB plug type A to USB plug type C, 3 m, black, 4310-3,0M-GRS
Unit Price (€ / pc.)
10.8409 € *
Available: 5 pcs.
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
10.1864 €
50 pcs.
9.5200 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 4310-3,0M-GRS, TTL Network
This USB cable features a super-flexible TPE cable jacket and a pure copper inner conductor. Fast data transfer rates of up to 5 Gbps ensure an efficient work environment. It also supports Power Delivery (PD) for higher charging performance. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize the ecological footprint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type C | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |