301X241-3,0M | TTL Network

Patch cable, M12-cable plug, straight to RJ45-cable plug, straight, 3 m, PUR, green, 301X241-3,0M

Order No.: 50F9754
EAN: 4260424510257
MPN:
301X241-3,0M
Series: SKT
301X241-3,0M TTL Network Sensor-Actuator Cables Image 1
301X241-3,0M TTL Network Sensor-Actuator Cables Image 2
301X241-3,0M TTL Network Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.6571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.66 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6571 €
10 pcs.
49.8253 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch Cable, 301X241-3,0M, TTL Network

The drag chain-compatible and torsion-resistant Cat.6A patch cable with M12 connector X-coded to RJ45 connector has been developed for applications in industrial areas subject to frequent movement and high stress. Robust workmanship and a multi-layer cable construction ensure high resistance and excellent, stable data transmission.

Features

  • Abrasion and notch resistant thanks to durable PUR jacket
  • Suitable for continuous movement in drag chains and moving applications
  • Reliable transmission: Stable even under constant torsion.
  • Ideal for harsh industrial environments and moving applications
  • Stable shielding against electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) RJ45-cable plug, straight
Cable length 3 m
Colour green
Material PUR
LED display No
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes