301X1X41-3,0M | TTL Network
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 3 m, PUR, green, 301X1X41-3,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2937 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.29 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2937 €
10 pcs.
64.1529 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch Cable, 301X1X41-3,0M, TTL Network
The drag chain-compatible and torsion-resistant Cat.6A patch cable with X-coded M12 connectors on both sides has been developed for applications in industrial environments involving frequent movement and high stress. Robust workmanship and a multi-layer cable structure ensure high resistance and excellent, stable data transmission.
Features
- Abrasion and notch resistant thanks to durable PUR jacket
- Suitable for continuous movement in drag chains and moving applications
- Reliable transmission: Stable even under constant torsion.
- Ideal for harsh industrial environments and moving applications
- Stable shielding against electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Cable length | 3 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |