301X1X41-1,0M | TTL Network

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 1 m, PUR, green, 301X1X41-1,0M

Order No.: 50F9744
EAN: 4260424510332
MPN:
301X1X41-1,0M
Series: SKT
301X1X41-1,0M TTL Network Sensor-Actuator Cables Image 1
301X1X41-1,0M TTL Network Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.0625 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.06 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0625 €
10 pcs.
48.2069 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch Cable, 301X1X41-1,0M, TTL Network

The drag chain-compatible and torsion-resistant Cat.6A patch cable with X-coded M12 connectors on both sides has been developed for applications in industrial environments involving frequent movement and high stress. Robust workmanship and a multi-layer cable structure ensure high resistance and excellent, stable data transmission.

Features

  • Abrasion and notch resistant thanks to durable PUR jacket
  • Suitable for continuous movement in drag chains and moving applications
  • Reliable transmission: Stable even under constant torsion.
  • Ideal for harsh industrial environments and moving applications
  • Stable shielding against electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Cable length 1 m
Colour green
Material PUR
LED display No
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes