7132-L-3,0M | TTL Network

Power cord, plug type E + F, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 3 m, 7132-L-3,0M

Order No.: 88F735
EAN: 4260424514262
MPN:
7132-L-3,0M
Series: SelfLock
7132-L-3,0M TTL Network Power Cords Image 1
7132-L-3,0M TTL Network Power Cords Image 2
7132-L-3,0M TTL Network Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 5 pcs.
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
10 pcs.
11.4954 €
50 pcs.
10.7338 €
100 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7132-L-3,0M, TTL Network

The CEE 7/7 (180°) to C19 (180°) power cable ensures a safe and reliable power supply for high-performance IT and server equipment in data centers, industrial facilities, and professional environments. The integrated release mechanism prevents accidental disconnection and ensures maximum operational safety. The C19 plug with lock provides a secure hold and minimizes contact problems. Robust workmanship makes the cable ideal for professional use.

Technical specifications
Filter Property Value
Product type power cord
Connection (1) plug type E + F, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 3 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes