7102-L-5,0M | TTL Network

Power cord, CEE plug 7/7, 90° angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 7102-L-5,0M

Order No.: 88F730
EAN: 4260424514217
MPN:
7102-L-5,0M
Series: SelfLock
7102-L-5,0M TTL Network Power Cords Image 1
7102-L-5,0M TTL Network Power Cords Image 2
7102-L-5,0M TTL Network Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 5 pcs.
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.9595 €
50 pcs.
11.1622 €
100 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7102-L-5,0M, TTL Network

The CEE 7/7 (180°) to C13 (180°) power cable ensures a safe and reliable power supply for IT devices in data centers and offices. The integrated release mechanism prevents accidental disconnection and ensures maximum operational safety. The C13 plug with lock provides a secure hold and minimizes contact problems. Robust workmanship makes the cable ideal for professional use.

Technical specifications
Filter Property Value
Product type power cord
Connection (1) CEE plug 7/7, 90° angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 5 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 CEE (7) VII
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes