7102-L-2,0M-GERADE | TTL Network
Power cord, plug type E + F, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 2 m, 7102-L-2,0M-GERADE
Unit Price (€ / pc.)
7.2114 € *
Available: 5 pcs.
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.7711 €
50 pcs.
6.3189 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, 7102-L-2,0M-GERADE, TTL Network
The CEE 7/7 (180°) to C13 (180°) power cable ensures a safe and reliable power supply for IT devices in data centers and offices. The integrated release mechanism prevents accidental disconnection and ensures maximum operational safety. The C13 plug with lock provides a secure hold and minimizes contact problems. Robust workmanship makes the cable ideal for professional use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |