2724-PSU | TTL Network

Plug-in power supply unit, 5 VDC, 2 A, 12 W, 2724-PSU

Order No.: 73F9205
EAN: 4260424518611
MPN:
2724-PSU
2724-PSU TTL Network Plug-In Power Supplies Image 1
2724-PSU TTL Network Plug-In Power Supplies Image 2
2724-PSU TTL Network Plug-In Power Supplies Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.4330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.43 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4330 €
5 pcs.
43.4350 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, 2724-PSU, TTL Network

Power supply suitable for 2724 USB Galvanic isolator 5V DC/2A Max. Continuous output power of maximum 12 W at ambient temperatures below -10 °C to +40 °C.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 5 VDC
Input voltage AC 80-275 VAC
Power 12 W
Length 3 m
Width 43.48 mm
Height 80.4 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes