1912HF-3,0M | TTL Network

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8, PiMF, LSOH, 3 m, black, 1912HF-3,0M

Order No.: 87F4928
EAN: 4260310268767
MPN:
1912HF-3,0M
Series: Cat.8.1 PK
1912HF-3,0M TTL Network Patch Cables, Telephone Cables Image 1
1912HF-3,0M TTL Network Patch Cables, Telephone Cables Image 2
1912HF-3,0M TTL Network Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 10 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4859 €
50 pcs.
5.1408 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, 1912HF-3,0M, TTL Network

The high-quality Category 8.1 patch cable is specially designed for demanding Ethernet applications and supports 25G/40GBase-T transmissions. It enables data rates of up to 40 Gbit/s at a frequency of 2000 MHz, guaranteeing a fast and reliable network connection. The cable is ideal for high-performance networks and offers stable signal transmission over distances of up to 20 metres, making it perfect for modern data centres, server rooms and professional IT infrastructures. Thanks to its robust construction and high-quality materials, it ensures durability and a secure connection even under demanding conditions.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour black
Category Cat 8
Cable type PiMF
AWG cross-section AWG 26-7
Material LSOH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes