1842-SKT-5,0M | TTL Network

Patch cable, for moving applications (drag chains), RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, green, 1842-SKT-5,0M

Order No.: 87F4915
EAN: 4260424514323
MPN:
1842-SKT-5,0M
Series: SKT
1842-SKT-5,0M TTL Network Patch Cables, Telephone Cables Image 1
1842-SKT-5,0M TTL Network Patch Cables, Telephone Cables Image 2
1842-SKT-5,0M TTL Network Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
74.3988 € *
Available: 1 pcs.
Total Price:
74.40 € *
Price list
Quantity
Price per unit*
1 pcs.
74.3988 €
10 pcs.
69.0914 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, 1842-SKT-5,0M, TTL Network

This drag chain- and torsioncompatible Cat. 6A patch cable is designed for applications in industrial environments subject to frequent movement and high stress. Robust workmanship and a multi-layer cable construction ensure high resistance and excellent, stable data transmission.

Technical specifications
Filter Property Value
Product type patch cable
Version for moving applications (drag chains)
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-19
Material PUR
Pin configuration 1:1
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes