1812-S-15,0M-UF | TTL Network
Patch cable, UltraFlex, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSOH, 15 m, black, 1812-S-15,0M-UF
Unit Price (€ / pc.)
36.3902 € *
Available: 1 pcs.
Total Price:
36.39 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3902 €
10 pcs.
33.8793 €
50 pcs.
31.3684 €
100 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, 1812-S-15,0M-UF, TTL Network
UltraFlex Slim patch cable with an indestructible locking latch offers outstanding flexibility and high performance for demanding network environments. With its very small connector form factor, it is particularly suitable for conference room technology and office applications. Its jacket material is flame-retardant and low-smoke for safe use in sensitive areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | UltraFlex | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | LSOH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |