2725-I | TTL Network
Network isolator, USB-A socket to D-Sub plug, straight, 2725-I
Order No.: 73F9202
EAN: 4260424512022
MPN:
2725-I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.8880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.89 € *
Price list
Quantity
Price per unit*
1 pcs.
160.8880 €
5 pcs.
154.1050 €
*incl. VAT plus shipping costs
Subject to prior sale
Galvanic Isolator Industrial, 2725-I, TTL Network
The USB RS-232 isolator provides surge protection through galvanic isolation. It is compatible with various operating systems and is ideal for industrial use. The galvanic isolator complies with IEC/EN 62368-1, ensures high isolation reliability, and protects operators and devices. It supports USB 2.0 Full Speed as well as USB 1.1 and 1.0, and is compatible with Windows, Mac, and Linux. Connection is via USB 2.0 on the PC and RS-232 on the device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Connector | USB-A socket | |
| Connector (exit) | D-Sub plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |