2725-I-0,40M | TTL Network
Network isolator, compliant with EN 62368-1, white, USB-A socket to D-Sub plug, straight, 0.4 m, 2725-I-0,40M
NCNR (non cancelable / non returnable)
Galvanic Isolator Industrial, 2725-I-0,40M, TTL Network
The galvanic RS232 isolator is designed for the safe connection of industrial RS232 devices to USB interfaces. It provides overvoltage protection and high insulation safety through galvanic isolation, thereby protecting both operators and devices. The RS232 port is located on the side of the device, while the connection to the PC is made via a 0.40 m USB cable. The isolator supports USB 2.0 Full Speed at 12 Mbps and is backward compatible, enabling reliable communication between modern IT systems and industrial peripherals.
Features
- Electrical isolation between USB and RS232
- USB 2.0 Full Speed up to 12 Mbps, backward compatible
- Suitable for industrial control and communication systems
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Version | compliant with EN 62368-1, white | |
| Connector | USB-A socket | |
| Connector (exit) | D-Sub plug | |
| Design | straight | |
| Cable length | 0.4 m |
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |