1808 | TTL Network
Keystone module, RJ45 socket, straight, Cat 6A, 1808
Order No.: 73F9179
EAN: 4260424515078
MPN:
1808
Unit Price (€ / pc.)
4.7243 € *
Available: 10 pcs.
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.4268 €
50 pcs.
4.1293 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Keystone module, 1808, TTL Network
The Cat.6A keystone module can be mounted on AWG 22-26 cables without tools. Measuring 19.2 x 14.7 mm, it fits into 50 x 50 mm wall outlets. The zinc die-cast housing offers EMC protection according to DIN EN 55022. Components are certified by GHMT® according to the ISO 11801 component standard..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |