1808-8 | TTL Network
Keystone socket kit, RJ45 socket, straight, Cat 6A, 1808-8, package with 8 pieces
Order No.: 73F9183
EAN: 4260310265452
MPN:
1808-8
Unit Price (€ / pck.)
37.9015 € *
Available: 1 pck.
Total Price:
37.90 € *
Price list
Quantity
Price per unit*
1 pck.
37.9015 €
10 pck.
33.1891 €
*incl. VAT plus shipping costs
Subject to prior sale
Keystone Module, 1808-8, TTL Network
The keystone module can be mounted on AWG 22 to AWG 26 cables without the need for tools. With its compact dimensions (19.2 x 14.7 mm), it fits space-savingly into 50 x 50 mm wall outlets. The module can be combined with the covers of switch ranges from all major manufacturers. A zinc die-cast housing offers EMC protection according to DIN EN 55022 through a 360° shield connection. It is also component-certified by GHMT® according to the component standard ISO 11801.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |