1503-0,20M-1 | TTL Network
Network isolator, RJ45 plug to RJ45 socket, straight, Cat 6A, 0.2 m, 1503-0,20M-1
Order No.: 73F9200
EAN: 4260424517577
MPN:
1503-0,20M-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.823 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
25.82 € *
Price list
Quantity
Price per unit*
1 pcs.
25.823 €
5 pcs.
23.205 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Class EA Interface Protector, 1503-0,20M-1, TTL Network
The Interface Protector protects mobile LAN devices from damage caused by careless unplugging of the network cable. It is connected between the device and the port and releases when a predefined pulling force is exceeded. The release force is below the IEC 60603-7 specifications, thus providing protection against premature disconnection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface protector | |
| Connector | RJ45 plug | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A | |
| Cable length | 0.2 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |