1502-2 | TTL Network
Network isolator, compliant with EN 60601-1, white, RJ45 socket to RJ45 socket, straight, Cat 6A, 1502-2
Order No.: 73F9196
EAN: 4260310267531
MPN:
1502-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.33 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
1 pcs.
127.33 €
5 pcs.
119.00 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Keystone Network Isolator, 1502-2, TTL Network
This RJ45 network isolator is designed for safe use in medical IT environments. It reliably reduces leakage currents and interference between connected devices through two independent protective measures (2 MOPP) and provides electrical isolation. Designed in accordance with EN 60601-1, the isolator is suitable for use in patient-critical applications with heightened electrical safety requirements.
Features
- Galvanic isolation for medical network infrastructures
- Designed for patient-side applications
- RJ45 jacks on both sides
- IEC/EN 60601-1 Edition 3.2 & IEC/EN 60601-1-2 Edition 4.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Version | compliant with EN 60601-1, white | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |