1502-2-I | TTL Network
Network isolator, compliant with EN 62368-1, white, RJ45 socket to RJ45 socket, straight, Cat 6A, 1502-2-I
NCNR (non cancelable / non returnable)
RJ45 Keystone Network Isolator, 1502-2-I, TTL Network
This RJ45 Keystone network isolator is designed for industrial network environments with heightened safety requirements. It provides electrical isolation for all conductive connections, particularly data and shielded lines, and reliably protects against overvoltage, current surges caused by potential differences, lightning strikes, and electrostatic discharge. Thanks to its design in accordance with EN 62368-1 and its easy installation in Keystone patch panels, it is suitable for industrial IT and automation applications.
Features
- Electrical isolation for industrial network infrastructures
- RJ45 jack on both sides
- Easy Keystone installation
- IEC/EN 62368-1 compliant
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Version | compliant with EN 62368-1, white | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |