1502-2-I-0,20M | TTL Network

Network isolator, compliant with EN 62368-1, white, RJ45 plug to RJ45 socket, straight, Cat 6A, 0.2 m, 1502-2-I-0,20M

Order No.: 73F9199
EAN: 4260424511988
MPN:
1502-2-I-0,20M
1502-2-I-0,20M TTL Network Network Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.9290 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
117.93 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9290 €
5 pcs.
113.2880 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Keystone Network Isolator, 1502-2-I-0,20M, TTL Network

This RJ45 Keystone network isolator is designed for industrial network environments with heightened safety requirements. It provides electrical isolation for all conductive connections, particularly data and shielded lines, and reliably protects against overvoltage, current surges caused by potential differences, lightning strikes, and electrostatic discharge. Its design in accordance with EN 62368-1 and simple installation in Keystone patch panels make it suitable for industrial IT and automation applications.

Features

  • Electrical isolation for industrial network infrastructures
  • Plug/jack combination for direct connection
  • Simple Keystone installation
  • IEC/EN 62368-1 compliant



Technical specifications
Filter Property Value
Product type network isolator
Version compliant with EN 62368-1, white
Connector RJ45 plug
Connector (exit) RJ45 socket
Design straight
Category Cat 6A
Cable length 0.2 m
Logistics
Property Value
Customs tariff number 85437090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes