1502-2-0,20M | TTL Network
Network isolator, compliant with EN 60601-1, white, RJ45 plug to RJ45 socket, straight, Cat 6A, 0.2 m, 1502-2-0,20M
Order No.: 73F9197
EAN: 4260310267548
MPN:
1502-2-0,20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.4200 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
140.42 € *
Price list
Quantity
Price per unit*
1 pcs.
140.4200 €
5 pcs.
124.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Keystone Network Isolator, 1502-2-0,20M, TTL Network
This RJ45 Keystone network isolator is designed for safe use in medical IT environments. It reliably reduces leakage currents and interference between connected devices through two independent protective measures (2 MOPP) and provides electrical isolation. Compliant with EN 60601-1, the isolator is suitable for use in patient-side applications with increased electrical safety requirements. The Keystone design allows for easy integration into patch panels and connection boxes.
Features
- Electrical isolation for medical network infrastructures
- Designed for patient-side applications
- Plug/jack combination for direct connection
- Simple Keystone installation
- IEC/EN 60601-1 Edition 3.2 & IEC/EN 60601-1-2 Edition 4.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network isolator | |
| Version | compliant with EN 60601-1, white | |
| Connector | RJ45 plug | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A | |
| Cable length | 0.2 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |