1502-1 | TTL Network
Network isolator, RJ45 socket to RJ45 socket, straight, Cat 6A, 1502-1
Order No.: 73F9192
EAN: 4260424518505
MPN:
1502-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.4550 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.46 € *
Price list
Quantity
Price per unit*
1 pcs.
112.4550 €
5 pcs.
109.2420 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 1502-1, TTL Network
Bracket for DIN rail mounting suitable for 1502-1, 1502-1-0.20M, 2724. The bracket allows the mounting of a Network Isolator on a standard TH35 (35 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |