1502-1-I | TTL Network

Network isolator, compliant with EN 62368-1, white, RJ45 socket to RJ45 socket, straight, Cat 6A, 1502-1-I

Order No.: 73F9194
EAN: 4260424511803
MPN:
1502-1-I
1502-1-I TTL Network Network Adapters Image 1
1502-1-I TTL Network Network Adapters Image 2
1502-1-I TTL Network Network Adapters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.655 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
88.66 € *
Price list
Quantity
Price per unit*
1 pcs.
88.655 €
5 pcs.
82.348 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Network Isolator Industrial, 1502-1-I, TTL Network

This RJ45 network isolator is designed for industrial network environments with heightened safety requirements. It provides electrical isolation for all conductive connections, particularly data and shielded lines, and reliably protects against overvoltage, current surges caused by potential differences, lightning strikes, and electrostatic discharge. Compliant with EN 62368-1 and featuring easy mounting on DIN rails, it is suitable for industrial IT and automation applications.


Features

  • Electrical isolation for industrial network infrastructures
  • RJ45 jack on both sides
  • Compliant with IEC/EN 62368-1
Technical specifications
Filter Property Value
Product type network isolator
Version compliant with EN 62368-1, white
Connector RJ45 socket
Connector (exit) RJ45 socket
Design straight
Category Cat 6A
Logistics
Property Value
Customs tariff number 85437090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes