8134 | TTL Network
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 8134
Order No.: 73F9189
EAN: 4260424515146
MPN:
8134
Unit Price (€ / pc.)
9.8651 € *
Next delivery: 5 pcs. on 2026-04-02
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Field-assembled connector, 8134, TTL Network
The compact Cat.6A RJ45 field assembly connector enables quick, tool-free installation on patch cables (AWG 22-26 solid wire, AWG 27-22 stranded wire, Ø 6-9 mm) and can be opened up to five times to correct connection errors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |