8134-1 | TTL Network

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 8134-1

Order No.: 73F9178
EAN: 4260424518437
MPN:
8134-1
8134-1 TTL Network Modular Connectors Image 1
8134-1 TTL Network Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.9956 € *
Next delivery: 5 pcs. on 2026-04-02
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
10.2816 €
50 pcs.
9.5795 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Field-assembled connector, 8134-1, TTL Network

The compact Cat.6A RJ45 field assembly connector enables quick, tool-free connection to patch cables (AWG 22-26 solid wire, AWG 22-27 stranded wire) with an outer diameter of 6-9 mm. It can be opened up to five times after installation to correct connection errors.

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6A
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes