8106 | TTL Network
Plug, RJ45, 4 pole, 8P4C, Cat 5e, IDC connection, cable assembly, 8106
Order No.: 73F9188
EAN: 4260424514163
MPN:
8106
Unit Price (€ / pc.)
6.4617 € *
Available: 5 pcs.
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Field-assembled connector, 8106, TTL Network
The industrial Cat.5e RJ45 field assembly plug enables quick, tool-free installation on patch cables (AWG 23-22 solid, Ø 6-8.5 mm). Suitable for all PROFINET applications of class D/ 200MHz up to 100 Mbit/s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P4C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |