8104 | TTL Network
Plug, 8 pole, Cat 6A, IDC connection, cable assembly, 8104
Order No.: 73F9186
EAN: 4260424514149
MPN:
8104
Unit Price (€ / pc.)
32.2252 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
10 pcs.
28.7742 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 field assembly female plug, 8104, TTL Network
M12 X-coded cable socket, field-wireable - For high-speed data communication in industrial environments. The M12 X-coded, field-attachable circular connector was developed for demanding Ethernet and data applications in accordance with Cat.6A. It offers a reliable, industrial-grade solution for the transmission of data rates of up to 10 Gbit/s (in accordance with IEEE 802.3an) and meets the highest requirements in terms of EMC, environmental resistance and mechanical stability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | M12 field-assembly connector | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |