8103 | TTL Network

Plug, 8 pole, Cat 6A, IDC connection, cable assembly, 8103

Order No.: 73F9185
EAN: 4260424514132
MPN:
8103
8103 TTL Network Modular Connectors
Image may differ
Unit Price (€ / pc.)
29.7976 € *
Next delivery: 1 pcs. on 2026-04-02
Total Price:
29.80 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7976 €
10 pcs.
27.0011 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 field assembly male plug, 8103, TTL Network

M12 X-coded cable connector, field-attachable - For high-speed data communication in industrial environments. The M12 X-coded, field-attachable circular connector was developed for demanding Ethernet and data applications in accordance with Cat.6A. It offers a reliable, industrial-grade solution for the transmission of data rates of up to 10 Gbit/s (in accordance with IEEE 802.3an) and meets the highest requirements in terms of EMC, environmental resistance and mechanical stability.

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Category Cat 6A
Connection IDC connection
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes