8102 | TTL Network
Plug, 8 pole, Cat 6A, IDC connection, cable assembly, 8102
Order No.: 73F9184
EAN: 4260310269931
MPN:
8102
Unit Price (€ / pc.)
16.7314 € *
Available: 3 pcs.
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 field assembly male plug, 8102, TTL Network
The X-coded M12 field assembly connector enables tool-free assembly of connecting cables for data transmissions up to 10 Gbps. Tool-free installation is quick, and the connector can be easily screwed into place after assembly. Suitable for cables with a 26/1 to 26/7 wire cross-section and 5-9 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | M12 field-assembly connector | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |