1801-2 | TTL Network
Keystone module, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1801-2
Order No.: 73F9180
EAN: 4260424518567
MPN:
1801-2
Unit Price (€ / pc.)
3.8437 € *
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.6057 €
50 pcs.
3.3677 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Keystone Module, 1801-2, TTL Network
The keystone module can be quickly mounted on cables with a cross-section of AWG 22 to AWG 26 without the need for tools. The zinc die-cast housing offers optimal EMC protection according to DIN EN 55022 thanks to a 360° shield connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Keystone module | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |