KT-610922-2F-300M | TTL Network

FO mobile cable, 2 x SC/UPC-SX to 2 x SC/UPC-SX, 300 m, OS2, singlemode 9/125 µm, KT-610922-2F-300M

Order No.: 98F2239
EAN: 4260310269054
MPN:
KT-610922-2F-300M
Series: BlackSeries
KT-610922-2F-300M TTL Network Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,838.1097 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,838.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,838.1097 €

FO Mobile Cable, KT-610922-2F-300M, TTL Network

This robust mobile cable on a high-quality cable reel from the "Black Series" is designed for high transmission rates and minimal attenuation. The steel-armored cable offers optimal protection against damage and is ideal for demanding environments. The black jacket allows for unobtrusive installation. Removable protective sleeves with a pull-in aid allow for up to 12 fibers to be removed for installation on end devices. Many connector variants, fiber types, and cable lengths are available. The Black Series ensures maximum reliability under the toughest conditions.

Features

  • Event & industry-ready: Perfect for the toughest operating conditions
  • Easy installation: Protective conduits with pull-through aid for quick assembly
  • Steel-armored: Maximum protection against mechanical stress
Technical specifications
Filter Property Value
Product type FO mobile cable
Connection (1) 2 x SC/UPC-SX
Connection (2) 2 x SC/UPC-SX
Cable length 300 m
Category OS2
Chamfer type singlemode 9/125 µm
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes