61955D-PB-20,0M | TTL Network

FO patch cable, uniboot, LC duplex to LC duplex, 20 m, OS2, singlemode 9/125 µm, 61955D-PB-20,0M

Order No.: 98F1081
EAN: 4262565910439
MPN:
61955D-PB-20,0M
61955D-PB-20,0M TTL Network Fiber Optic Patch Cables, Pigtails Image 1
61955D-PB-20,0M TTL Network Fiber Optic Patch Cables, Pigtails Image 2
61955D-PB-20,0M TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale

LWL Patch cable, 61955D-PB-20,0M, TTL Network

The Uniboot OS2 fibre optic patch cable LC-DX–LC-DX is designed for high-performance fibre connections in professional network infrastructures. It features an integrated, simple polarity reversal, allowing flexible adjustment during installation. The pull-boot design relieves strain on connectors and housings via a pulling mechanism and reduces the risk of cable damage. The halogen-free LSZH jacket is flame-retardant, low-smoke and contributes to increased safety in indoor environments.

Features

  • OS2 single-mode fibre for long-distance applications
  • Integrated polarity reversal in uniboot design
  • Halogen-free and low-smoke
Technical specifications
Filter Property Value
Product type FO patch cable
Version uniboot
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 20 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes