61952D-7,5M | TTL Network

FO patch cable, LC duplex to SC duplex, 7.5 m, OS2, singlemode 9/125 µm, 61952D-7,5M

Order No.: 98F6014
EAN: 4260424515566
MPN:
61952D-7,5M
Series: LWL PK OS2
61952D-7,5M TTL Network Fiber Optic Patch Cables, Pigtails Image 1
61952D-7,5M TTL Network Fiber Optic Patch Cables, Pigtails Image 2
61952D-7,5M TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 5 pcs.
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 61952D-7,5M, TTL Network

The fiber optic duplex patch cable with LC PC to SC PC connectors is designed for OS2 single-mode applications. With an I-VH 2E specification and a fiber diameter of 9/125µ, it enables low-loss data transmission over long distances, ideal for high-performance networks and data centers.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) SC duplex
Cable length 7.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-VH 2E
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes