61922D-20,0M | TTL Network
FO patch cable, SC duplex to SC duplex, 20 m, OS2, singlemode 9/125 µm, 61922D-20,0M
Unit Price (€ / pc.)
10.9242 € *
Available: 5 pcs.
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, 61922D-20,0M, TTL Network
The fiber optic duplex patch cable with SC PC connectors is designed for OS2 single-mode applications. With a specification of I-VH 2E and a fiber diameter of 9/125µ, it enables low-loss data transmission over long distances, ideal for high-performance networks and data centers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 20 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |