61555D-2,0M4 | TTL Network
FO patch cable, LC/UPC-Duplex to LC/UPC-Duplex, 2 m, OM4, multimode 50/125 µm, 61555D-2,0M4
Unit Price (€ / pc.)
7.4494 € *
Available: 5 pcs.
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, 61555D-2,0M4, TTL Network
The fiber optic duplex patch cable with LC PC connectors is designed for OM3 multimode applications. With a specification of I-VH 2G and a fiber diameter of 50/125µ, it offers high bandwidths and transmission rates, ideal for data centers, server, or network cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC/UPC-Duplex | |
| Connection (2) | LC/UPC-Duplex | |
| Cable length | 2 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |