61555D-0,5M4 | TTL Network

FO patch cable, LC/UPC-Duplex to LC/UPC-Duplex, 0.5 m, OM4, multimode 50/125 µm, 61555D-0,5M4

Order No.: 98F6045
EAN: 4260310260112
MPN:
61555D-0,5M4
Series: LWL PK OM4
61555D-0,5M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 1
61555D-0,5M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 2
61555D-0,5M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 10 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 61555D-0,5M4, TTL Network

The fiber optic duplex patch cable with LC PC connectors is designed for OM3 multimode applications. With a specification of I-VH 2G and a fiber diameter of 50/125µ, it offers high bandwidths and transmission rates, ideal for data centers, server, or network cabinets.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC/UPC-Duplex
Connection (2) LC/UPC-Duplex
Cable length 0.5 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-VH 2G
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes