61552D-15,0M4 | TTL Network

FO patch cable, LC/UPC-Duplex to SC/UPC-Duplex, 15 m, OM4, multimode 50/125 µm, 61552D-15,0M4

Order No.: 98F6043
EAN: 4260310268408
MPN:
61552D-15,0M4
Series: LWL PK OM4
61552D-15,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 1
61552D-15,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 2
61552D-15,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
21.6818 € *
Available: 1 pcs.
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
10 pcs.
20.4085 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 61552D-15,0M4, TTL Network

The fiber optic duplex patch cable with LC PC to SC PC connectors is designed for OM4 multimode applications. With a specification of I-VH 2G and a fiber diameter of 50/125µ, it offers high bandwidths and transmission rates, making it ideal for data centers and large data distribution points.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC/UPC-Duplex
Connection (2) SC/UPC-Duplex
Cable length 15 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-VH 2G
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes