61522D-10,0M4 | TTL Network

FO patch cable, SC/UPC-Duplex to SC/UPC-Duplex, 10 m, OM4, multimode 50/125 µm, 61522D-10,0M4

Order No.: 98F6033
EAN: 4260310268637
MPN:
61522D-10,0M4
Series: LWL PK OM4
61522D-10,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 1
61522D-10,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 2
61522D-10,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Available: 3 pcs.
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
15.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 61522D-10,0M4, TTL Network

The fiber optic duplex patch cable with SC PC connectors is designed for OM4 multimode applications. With a 2G I-VH specification and a 50/125µ fiber diameter, it offers high bandwidths and transmission rates, ideal for data centers and large data distribution points.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) SC/UPC-Duplex
Connection (2) SC/UPC-Duplex
Cable length 10 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-VH 2G
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes