610922D-15,0M | TTL Network
FO patch cable, SC/UPC-Duplex to SC/UPC-Duplex, 15 m, OS2, singlemode 9/125 µm, 610922D-15,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6401 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.64 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6401 €
10 pcs.
34.4862 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, 610922D-15,0M, TTL Network
The steel-armored "Black Series" Figure 8 fiber optic patch cable is ideal for use in the event industry. Featuring high-quality black connectors, it is suitable for medium distances and high bandwidths. Non-slip, robust, durable, and includes dust caps, offering maximum protection. A black label provides information about the length, fiber type, and connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | SC/UPC-Duplex | |
| Connection (2) | SC/UPC-Duplex | |
| Cable length | 15 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |