610555D-30,0M4 | TTL Network

FO patch cable, LC/UPC-Duplex to LC/UPC-Duplex, 30 m, OM4, multimode 50/125 µm, 610555D-30,0M4

Order No.: 98F6075
EAN: 4260424511391
MPN:
610555D-30,0M4
Series: BlackSeries
610555D-30,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 1
610555D-30,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 2
610555D-30,0M4 TTL Network Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
101.6141 € *
Available: 1 pcs.
Total Price:
101.61 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6141 €
10 pcs.
95.6403 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 610555D-30,0M4, TTL Network

The steel-armored "Black Series" Figure 8 fiber optic patch cable is ideal for use in the event industry. Featuring high-quality black connectors, it is suitable for medium distances and high bandwidths. Non-slip, robust, durable, and includes dust caps, offering maximum protection. A black label provides information about the length, fiber type, and connectors.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC/UPC-Duplex
Connection (2) LC/UPC-Duplex
Cable length 30 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSZH
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes