610522D-0,5M4 | TTL Network
FO patch cable, SC/UPC-Duplex to SC/UPC-Duplex, 0.5 m, OM4, multimode 50/125 µm, 610522D-0,5M4
Unit Price (€ / pc.)
15.1487 € *
Available: 3 pcs.
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, 610522D-0,5M4, TTL Network
The steel-armored "Black Series" Figure 8 fiber optic patch cable is ideal for use in the event industry. Featuring high-quality black connectors, it is suitable for medium distances and high bandwidths. Non-slip, robust, durable, and includes dust caps, offering maximum protection. A black label provides information about the length, fiber type, and connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | SC/UPC-Duplex | |
| Connection (2) | SC/UPC-Duplex | |
| Cable length | 0.5 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |