1800-02-IP44-1 | TTL Network

Surface mount box, 2 x Keystone module, (W x H x D) 76.3 x 81.4 x 58.2 mm, gray/black, 1800-02-IP44-1

Order No.: 73F9220
EAN: 4262565910637
MPN:
1800-02-IP44-1
1800-02-IP44-1 TTL Network Connection Modules, Patch Distributors Image 1
1800-02-IP44-1 TTL Network Connection Modules, Patch Distributors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8532 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface-mounted box, 1800-02-IP44-1, TTL Network

The IP44 surface-mounted blank housing for 2× keystone is designed for network connections in environments with increased protection requirements against dust and splashing water. It accommodates two keystone modules and is suitable for installations in technical rooms, workshops or outdoor areas. The IP44 rating supports reliable operation even under more demanding conditions.

Features

  • IP44 protection rating for increased environmental requirements
  • Supports two keystone modules
  • Suitable for surface-mounted installations in technical areas
Technical specifications
Filter Property Value
Product type surface mount box
Connection 2 x Keystone module
Width 76.3 mm
Height 81.4 mm
Depth 58.2 mm
Colour gray/black
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes