1822-24C6A-05U | TTL Network
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 483 x 22 x 100 mm, light gray, 1822-24C6A-05U
Order No.: 73F9212
EAN: 4262565910576
MPN:
1822-24C6A-05U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9903 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.99 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9903 €
10 pcs.
50.1347 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panell, 1822-24C6A-05U, TTL Network
The 19" patch panel with 0.5 height units is designed for structured network cabling with clear port organisation. It supports the Cat.6A standard with bandwidths of up to 500 MHz and enables stable data transmission for demanding IT infrastructures. The robust steel housing in combination with LSA termination provides a reliable solution for permanent installations in server racks and technical rooms.
Features
- 0.5 U design for clear cabling
- Cat.6A standard with bandwidths of up to 500 MHz
- Robust steel housing with LSA termination technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 483 mm | |
| Height | 22 mm | |
| Depth | 100 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |