1303-6 | TTL Network

Housing, Keystone, 6 ports, socket, (H) 30 mm, white, 1303-6

Order No.: 73F9216
EAN: 4262565910613
MPN:
1303-6
1303-6 TTL Network Connectin Modules, Patch Distributors Image 1
1303-6 TTL Network Connectin Modules, Patch Distributors Image 2
1303-6 TTL Network Connectin Modules, Patch Distributors Image 3
1303-6 TTL Network Connectin Modules, Patch Distributors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mount box white, 1303-6, TTL Network

The white keystone blank housing serves as a flexible base for modular network connections in structured cabling systems. It allows the installation of common keystone modules and is suitable for customised configurations in office, IT and building cabling. The neutral colour supports unobtrusive integration into a wide range of installation environments.

Features

  • Supports common keystone modules
  • Flexible solution for modular network connections
  • Discreet design for versatile applications
Technical specifications
Filter Property Value
Product type housing
Version Keystone, 6 ports
Connection socket
Height 30 mm
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes