HDMI-SAAOC-30,0M | TTL Network
Connection cable, 30 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-SAAOC-30,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.0231 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
210.02 € *
Price list
Quantity
Price per unit*
1 pcs.
210.0231 €
5 pcs.
195.5408 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.0 AOC Hybrid cable, HDMI-SAAOC-30,0M, TTL Network
The HDMI 2.1 AOC hybrid cable with steel-armored construction supports data rates up to 48 Gbps, ideal for 8K UltraHD at 60 Hz. Flexible, ultra-compact cable material and a slim design offer high pressure and crush resistance, perfect for professional AV applications in demanding event technology.
Features
- 8K/60Hz UltraHD: Perfect image quality for professional applications
- 48Gbps High Speed: Maximum transmission speed
- Steel-armored: Robust construction against pressure and crushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HDMI patch cord | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 30 m | |
| Colour | black | |
| Cable type | HDMI AOC hybrid cable | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |