HDMI-SAAOC-10,0M | TTL Network

Connection cable, 10 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-SAAOC-10,0M

Order No.: 82F1197
EAN: 4260310263090
MPN:
HDMI-SAAOC-10,0M
Series: Steel Series
HDMI-SAAOC-10,0M TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-SAAOC-10,0M TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-SAAOC-10,0M TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-SAAOC-10,0M TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
136.6715 € *
Available: 1 pcs.
Total Price:
136.67 € *
Price list
Quantity
Price per unit*
1 pcs.
136.6715 €
5 pcs.
127.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 AOC Hybrid cable, HDMI-SAAOC-10,0M, TTL Network

The HDMI 2.1 AOC hybrid cable with steel-armored construction supports data rates up to 48 Gbps, ideal for 8K UltraHD at 60 Hz. Flexible, ultra-compact cable material and a slim design offer high pressure and crush resistance, perfect for professional AV applications in demanding event technology.

Features

  • 8K/60Hz UltraHD: Perfect image quality for professional applications
  • 48Gbps High Speed: Maximum transmission speed
  • Steel-armored: Robust construction against pressure and crushing
Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 10 m
Colour black
Cable type HDMI AOC hybrid cable
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85176200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes