HDMI-MMR-7,5M-UF | TTL Network

Connection cable, 7.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MMR-7,5M-UF

Order No.: 82F1175
EAN: 4260424518031
MPN:
HDMI-MMR-7,5M-UF
Series: UltraFlex
HDMI-MMR-7,5M-UF TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MMR-7,5M-UF TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-MMR-7,5M-UF TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-MMR-7,5M-UF TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 1 pcs.
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
10 pcs.
26.9535 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 cable, HDMI-MMR-7,5M-UF, TTL Network

The HDMI high-retention cable features shielded connector housings and a low-loss cable construction. This enables reliable signal transmission, even over longer distances. A special connector design ensures increased connection stability - even under higher tensile forces.

Features

  • Specially developed for the highest requirements
  • Ultra-flexible: Smallest bending radius for tight spaces
  • Optimal installation: Simple and secure cable management
Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 7.5 m
Colour black
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes