HDMI-MMR-5,0M-UF | TTL Network

Connection cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MMR-5,0M-UF

Order No.: 82F1174
EAN: 4260424518024
MPN:
HDMI-MMR-5,0M-UF
Series: UltraFlex
HDMI-MMR-5,0M-UF TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-MMR-5,0M-UF TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-MMR-5,0M-UF TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-MMR-5,0M-UF TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
16.9337 € *
Available: 3 pcs.
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
10 pcs.
15.2915 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 cable, HDMI-MMR-5,0M-UF, TTL Network

The HDMI high-retention cable features shielded connector housings and a low-loss cable construction. This enables reliable signal transmission, even over longer distances. A special connector design ensures increased connection stability - even under higher tensile forces.

Features

  • Specially developed for the highest requirements
  • Ultra-flexible: Smallest bending radius for tight spaces
  • Optimal installation: Simple and secure cable management
Technical specifications
Filter Property Value
Version HDMI patch cord
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 5 m
Colour black
Cable type HDMI UltraFlex
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes