HDMI-MM-5,0MG-UF | TTL Network
Connection cable, 5 m, blue-gray, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-MM-5,0MG-UF
Unit Price (€ / pc.)
35.7595 € *
Available: 1 pcs.
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7595 €
10 pcs.
33.3676 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, HDMI-MM-5,0MG-UF, TTL Network
Highly shielded RF-BLOK connector housing, highly flexible UltraFlex special cable for small bend radius and improved installation, significantly improved durability compared to standard cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HDMI patch cord | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 5 m | |
| Colour | blue-gray | |
| Cable type | HDMI UltraFlex | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |